- RS Stock No.:
- 769-2013
- Mfr. Part No.:
- B72660M0171K072
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 769-2013
- Mfr. Part No.:
- B72660M0171K072
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos - Metal Oxide Varistors CU series
Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations
PSpice models available
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 270V |
Maximum AC Voltage Rating | 175Vrms |
Maximum DC Voltage Rating | 225V |
Clamping Voltage | 455V |
Clamping Current | 10A |
Material | Metal |
Series | CU |
Maximum Surge Current | 1200A |
Capacitance | 150pF |
Length | 10.2mm |
Depth | 8mm |
Thickness | 3.2mm |
Package/Case | 4032 (10280M) |
Dimensions | 10.2 x 8 x 3.2mm |