- RS Stock No.:
- 125-7543
- Mfr. Part No.:
- CY7C63801-SXC
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-7543
- Mfr. Part No.:
- CY7C63801-SXC
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
USB Controllers, Low-Speed USB Peripherals, enCoRe II, Cypress Semiconductor
enCoRe II is a family of programmable Low Speed USB 1.1 microcontrollers.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 4Mbit/s |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.982 x 3.987 x 1.478mm |
Height | 1.478mm |
Length | 9.982mm |
Maximum Operating Temperature | +70 °C |
Width | 3.987mm |
Minimum Operating Temperature | 0 °C |