- RS Stock No.:
- 769-4208
- Mfr. Part No.:
- FT121Q
- Manufacturer:
- FTDI Chip
Discontinued product
- RS Stock No.:
- 769-4208
- Mfr. Part No.:
- FT121Q
- Manufacturer:
- FTDI Chip
Legislation and Compliance
Product Details
Serial I/O Peripherals, FTDI Chip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB 1.1, USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 → 5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.75mm |
Height | 0.75mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Minimum Operating Temperature | -40 °C |