FTDI Chip FT260Q-T, USB Controller, 3.4Mbps, HID, I2C, UART, USB 2.0, 1.8 V, 2.5 V, 3.3 V, 5 V, 28-Pin WQFN
- RS Stock No.:
- 170-9065
- Mfr. Part No.:
- FT260Q-T
- Manufacturer:
- FTDI Chip
Temporarily out of stock - back order for despatch 27/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 490)
SGD3.582
(exc. GST)
SGD3.904
(inc. GST)
Units | Per unit | Per Tray* |
490 - 980 | SGD3.582 | SGD1,755.18 |
1470 - 1960 | SGD3.447 | SGD1,689.03 |
2450 + | SGD3.232 | SGD1,583.68 |
*price indicative |
- RS Stock No.:
- 170-9065
- Mfr. Part No.:
- FT260Q-T
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial I/O Peripherals, FTDI Chip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 3.4Mbps |
Protocols Supported | HID, I2C, UART, USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 28 |
Dimensions | 5 x 5 x 0.75mm |
Height | 0.75mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 5mm |