HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0

N

Subtotal (1 unit)*

SGD208.18

(exc. GST)

SGD226.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD208.18

*price indicative

RS Stock No.:
741-103
Mfr. Part No.:
09454521980
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Connector

Mount Type

Screw

USB Type

USB Type A

USB Specification

USB 3.0

Connector Gender

Female

Orientation

Straight

IP Rating

IP20

Number of Ports

1

Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

DNV GL

Hazardous Area Certification

No

Series

har port

COO (Country of Origin):
DE
The HARTING Har Port USB charger is designed for efficient charging with a USB 3.0 connection, providing a reliable power source for various applications. It operates at 5V and 1.5A, ensuring compatibility with a range of devices while maintaining a Compact and robust design.

Features & Benefits


Charging set provides a complete solution for powering devices

USB 3.0 ensures high-speed data transfer and charging efficiency

Type A jack allows for widespread compatibility with devices

Screw mount facilitates secure installation in various environments

IP20 rating protects against solid objects, suitable for indoor use

Operating temperature range of -40 °C to 55 °C ensures reliability in diverse conditions

Compliant with China RoHS, DNV GL, and ELV standards for safety and environmental protection

Single port design simplifies usage and reduces complexity

Durable construction enhances longevity and performance in industrial settings

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the maximum operating temperature?


The maximum operating temperature is 55 °C.

Is this product suitable for low-voltage DC circuits?


Yes, it operates within a voltage range of 12 to 24 V dc.

What type of mounting does this product require?


This product requires screw mounting for secure installation.

Related links