- RS Stock No.:
- 765-9703
- Mfr. Part No.:
- PXP6040/A/3M00
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 765-9703
- Mfr. Part No.:
- PXP6040/A/3M00
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 6000 Series, USB Connector Cable Assemblies, A to B
Bulgin Buccaneer 6000 series USB A to B cable assemblies are robust, waterproof, harsh environment circular USB connector assemblies which are suitable for a wide range of dust and water borne environments with a durable thermoplastic construction. These Bulgin Buccaneer plastic bodied, USB connector cable assemblies feature a push-pull, secure, instant latching mechanism with high noise and EMI protection. Suitable for a wide range of harsh environment connector applications, USB 2.0 performance, low and high-speed bus connection 1.5Mbs to 480Mbs with a standard hot pluggable 4 pole interface. Available in a range of lengths and either sealed A to unsealed B, or sealed B to unsealed A USB connector types.
Features and Benefits
Available in 2 metre, 3 metre and 5 metre lengths
High noise and EMI protection
Push-pull tamperproof locking mechanism
Hot pluggable
Note
Specifications
Attribute | Value |
---|---|
Length | 3m |
USB Version | USB 2.0 |
Sheath Colour | Black |