- RS Stock No.:
- 121-2776
- Mfr. Part No.:
- 11.02.9051-10
- Manufacturer:
- Roline
Discontinued product
Alternative
- RS Stock No.:
- 121-2776
- Mfr. Part No.:
- 11.02.9051-10
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Roline USB 3.1 Type C Male to Type C Male
The high speed USB 3.1 cables from Roline are type C male to type C male. The high quality USB cables are ideal for data transfer rates up to 10 Gbit/s and have improved screened cable shielding. The robust USB cable with precision made contacts are designed for external connections of devices with USB type C connectors such as mobile phones and tablets with the reversible Type C connectors at both ends.
Roline USB-C cables are high-quality, robust cables with precision-made contacts. They have matt-black PVC sheaths which are strong but flexible which prevents damage and cable breakage.
Features and Benefits
USB type C male to USB type C male
Colour – Black
0.5m in length
Reversible type C connectors at both ends
Improved shielding
Ideal for data transfer rates up to 10 Gbit/s
USB power delivery support to 20 V / 5 A
Typical Applications:-
USB 3.1 type C male to USB type C male cables are typical components used to provide connection from computers to peripherals such as:-
Connection of devices with USB connectors
Printers
Digital cameras
Mobile phones
Tablets
Portable media players
PDAs
Gamming Consoles
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
Colour – Black
0.5m in length
Reversible type C connectors at both ends
Improved shielding
Ideal for data transfer rates up to 10 Gbit/s
USB power delivery support to 20 V / 5 A
Typical Applications:-
USB 3.1 type C male to USB type C male cables are typical components used to provide connection from computers to peripherals such as:-
Connection of devices with USB connectors
Printers
Digital cameras
Mobile phones
Tablets
Portable media players
PDAs
Gamming Consoles
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What is USB-C?
USB Type C is one of the latest versions of USB. It is a smaller connector and provides faster data transfer speeds than previous USB versions. The added bonus with USB-C is that it can be inserted either way around. USB-C is becoming increasingly popular and is available in some smartphones and tablets.
Other Roline USB type C male to USB type C male available:-
144-8625 – 0.5m in length
144-8626 – 1m in length
Other Roline USB type C male to USB type C male available:-
144-8625 – 0.5m in length
144-8626 – 1m in length
Specifications
Attribute | Value |
---|---|
Length | 1m |
Sheath Colour | Black |