- RS Stock No.:
- 531-5060
- Mfr. Part No.:
- 66779
- Manufacturer:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 531-5060
- Mfr. Part No.:
- 66779
- Manufacturer:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Power Rating | 600W |
VA Rating | 1000VA |
Output Voltage | 230V |
Input Voltage | 161 → 284V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 9min |
Number of Outlets | 8 |
Type | Offline |
Length | 305mm |
Width | 80mm |
Depth | 312mm |
Plug Type | C14 |