- RS Stock No.:
- 459-792
- Mfr. Part No.:
- IDP 80
- Manufacturer:
- Riello
Discontinued product
- RS Stock No.:
- 459-792
- Mfr. Part No.:
- IDP 80
- Manufacturer:
- Riello
Technical data sheets
Legislation and Compliance
Product Details
Off-Line (UPS)
Specifications
Attribute | Value |
---|---|
Power Rating | 480W |
VA Rating | 800VA |
Output Voltage | 230V |
Input Voltage | 220 → 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 4 |
Type | Line Interactive, Offline |
Length | 192mm |
Width | 90mm |
Depth | 232mm |