- RS Stock No.:
- 146-0353
- Mfr. Part No.:
- SA636DK/01,112
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 146-0353
- Mfr. Part No.:
- SA636DK/01,112
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RF Mixers Low Power FM IF Systems, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Radio Frequency (RF), NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Maximum Power Gain | 14 dB |
Maximum Input Frequency | 500MHz |
Maximum Output Frequency | 0.6MHz |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.4mm |
Length | 6.6mm |
Width | 4.5mm |
Height | 1.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |