- RS Stock No.:
- 689-9102
- Mfr. Part No.:
- SUA1500RMI2U
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 689-9102
- Mfr. Part No.:
- SUA1500RMI2U
- Manufacturer:
- APC
Legislation and Compliance
Product Details
APC Smart-UPS
Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices
High efficiency at low, medium and high load levels
Available in a variety of form factors (tower, rack mount)
Additional manageability options are available through the Smart-Slot interface
The entry level Smart-UPS SC is an economical choice for small and medium businesses looking to protect small switches, networking devices and point-of-sale (POS) equipment.
Available in a variety of form factors (tower, rack mount)
Additional manageability options are available through the Smart-Slot interface
The entry level Smart-UPS SC is an economical choice for small and medium businesses looking to protect small switches, networking devices and point-of-sale (POS) equipment.
Supplied with
CD with software, Documentation CD, Rack Mounting brackets, Smart UPS signalling RS-232 cable, USB cable, User Manual
APC Line Interactive
Specifications
Attribute | Value |
---|---|
Power Rating | 980W |
VA Rating | 1500VA |
Output Voltage | 230V |
Input Voltage | 160 → 286V |
Mounting Type | Rack Mount |
Number of Outlets | 6 |
Type | Line Interactive |
Length | 89mm |
Width | 432mm |
Depth | 457mm |
Plug Type | C14 |