- RS Stock No.:
- 122-3050
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-3050
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multipair MPOS Cable
Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.
Features and Benefits
Each pair of conductors is colour coded to aid identification
Applications
Interconnection of computers, peripherals, data processing equipment etc.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Specifications
Attribute | Value |
---|---|
Number of Pairs | 3 |
Cross Sectional Area | 0.25 mm² |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Aluminium Foil-PET Tape |
Sheath Colour | Grey |
Outer Diameter | 6mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Characteristic Impedance | 85 Ω |
Shielded/Unshielded | Shielded |
Voltage Rating | 300 V |
Core Strands | 7/0.2 mm |