- RS Stock No.:
- 409-179
- Mfr. Part No.:
- 5125C SL005
- Manufacturer:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 409-179
- Mfr. Part No.:
- 5125C SL005
- Manufacturer:
- Alpha Wire
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Xtra Guard™ 1 - Supra Shield
The Alpha wire Xtra Guard™ 1 - Supra Shield is a high performance industrial cable. The Supra-Shield foil and braid shield provides exceptional protection against EMI interference. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performance cable
Exceptional protection against EMI interference
Good water & chemical resistance
60°C Oil (Oil Res I)
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES
Applications
High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control
Note
Xtra Guard™ is a registered trademark of Alpha Wire
Standards
UL SUN RES, IEC Flame ratings: IEC 60332-1 & -2
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Number of Pairs | 5 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 30m |
Shield Type | SF/UTP |
Sheath Colour | Grey |
Cable Type | Twisted Pair |
Outer Diameter | 8.1mm |
Outer Sheath Material | PVC |
Characteristic Impedance | 70 Ω |
Fire Behaviour | Fire Resistant |
Voltage Rating | 300 V |
Series | XTRA-GUARD 1 |
Core Strands | 7/0.25 mm |
Standards Met | CE |