Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 1 Pairs, Screened, 24 AWG, 30m, Screened Shield, Twisted

Unavailable
RS will no longer stock this product.
RS Stock No.:
409-139
Mfr. Part No.:
5271C SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

1

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

SF/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

4.67mm

Outer Sheath Material

PVC

Characteristic Impedance

54 Ω

Core Strands

7/0.2 mm

Series

XTRA-GUARD 1

Fire Behaviour

Fire Resistant

Standards Met

CE

Voltage Rating

300 V

COO (Country of Origin):
US

XTRA-GUARD®1 foil and braid-shielded multi-pair cables


Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits


High performace cable

Good water and chemical resistance

60°C Oil (Oil Res I)

Fast, easy stripping of insulation and jacket

Premium grade PVC insulation and jacket

UV resistant, UL SUN RES

Applications


High technology application in controlled environments

Medical electronics

Point of sale equipment

Computer peripherals

Industrial process control

Standards

IEC Flame ratings: IEC 60332-1 & -2