Phoenix Contact 14408 Series Data Cable, 0.34 mm², 500mm, TPE Litz Wire Cable
- RS Stock No.:
- 281-734
- Mfr. Part No.:
- 1440821
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
SGD18.36
(exc. GST)
SGD20.01
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD18.36 |
| 10 - 24 | SGD16.88 |
| 25 + | SGD15.24 |
*price indicative
- RS Stock No.:
- 281-734
- Mfr. Part No.:
- 1440821
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 500mm | |
| Cable Type | TPE Litz Wire | |
| Series | 14408 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cross Sectional Area 0.34 mm² | ||
Length 500mm | ||
Cable Type TPE Litz Wire | ||
Series 14408 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is a 4 position, straight M12 pin connector with coding D. It features front mounting and a square flange design, supporting individual wires with a cable length of 0.5 m and a cross-section of 0.34 mm².
Convenient field assembly
Customer-specific assemblies and litz wire lengths available
Standard pin assignments for signal and power transmission with a uniform design-in design
Customer-specific assemblies and litz wire lengths available
Standard pin assignments for signal and power transmission with a uniform design-in design
Related links
- Igus CF240 Series Data Cable 22 AWG Screened Shield, Data Cable
- Belden 8723 Series Data Cable 0.34 mm² 22 AWG Data Cable
- Lapp UNITRONIC Series Data Cable 0.34 mm² 100m
- Belden 3105A Series Data Cable 0.34 mm² 22 AWG Data Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² 22 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² 22 AWG LiYY Cable
- Phoenix Contact 14038 Series Data Cable 0.34 mm² 22 AWG Shielded Shield, PVC Cable
- Lapp UNITRONIC Series Data Cable 0.34 mm² 22 AWG Unitronic LiHCH Cable
