- RS Stock No.:
- 805-1040
- Mfr. Part No.:
- 1V5KE82CA
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 805-1040
- Mfr. Part No.:
- 1V5KE82CA
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
Transient Voltage Suppressors Axial Bidirectional 1500W, 1V5KE Series, Fairchild Semiconductor
Glass-Passivated Junction
1500W Peak Pulse Power Capability at 1ms
Excellent Clamping Capability
Low Incremental Surge Resistance
Fast Response Time
Typical IR: 1μA Above 10V
UL Certified: UL #E210467
1500W Peak Pulse Power Capability at 1ms
Excellent Clamping Capability
Low Incremental Surge Resistance
Fast Response Time
Typical IR: 1μA Above 10V
UL Certified: UL #E210467
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 113V |
Minimum Breakdown Voltage | 77.9V |
Mounting Type | Through Hole |
Package Type | DO-201AE |
Maximum Reverse Stand-off Voltage | 70V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 13.3A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 5.6 (Dia.) x 9.5mm |
Maximum Operating Temperature | +175 °C |
Test Current | 1mA |
Height | 9.5mm |
Maximum Reverse Leakage Current | 5µA |
Diameter | 5.6mm |