- RS Stock No.:
- 800-9954
- Mfr. Part No.:
- CM1224-04SO
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Tape of 25)
SGD0.856
(exc. GST)
SGD0.933
(inc. GST)
Units | Per unit | Per Tape* |
25 - 225 | SGD0.856 | SGD21.40 |
250 - 475 | SGD0.828 | SGD20.70 |
500 + | SGD0.772 | SGD19.30 |
*price indicative |
- RS Stock No.:
- 800-9954
- Mfr. Part No.:
- CM1224-04SO
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
ESD Protectors, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Array |
Maximum Clamping Voltage | 10V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Peak Pulse Power Dissipation | 0.22W |
Maximum Peak Pulse Current | 1A |
ESD Protection | Yes |
Number of Elements per Chip | 9 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 1.8 x 0.15mm |
Width | 1.8mm |
Length | 3mm |
Capacitance | 0.8pF |
Maximum Reverse Leakage Current | ±1µA |
Height | 0.15mm |