- RS Stock No.:
- 725-8795
- Mfr. Part No.:
- PESD5V0S1UL,315
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 725-8795
- Mfr. Part No.:
- PESD5V0S1UL,315
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 20V |
Minimum Breakdown Voltage | 6.4V |
Mounting Type | Surface Mount |
Package Type | SOD-882 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 150W |
Maximum Peak Pulse Current | 15A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.02 x 0.62 x 0.5mm |
Length | 1.02mm |
Maximum Reverse Leakage Current | 1µA |
Height | 0.5mm |
Width | 0.62mm |