- RS Stock No.:
- 202-6943
- Mfr. Part No.:
- SMF188A
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 202-6943
- Mfr. Part No.:
- SMF188A
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the low height profiles (1.1mm) in the industry.
IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
ESD protection of data lines in accordant
EFT protection of data lines in accordance with IEC 61000-4-4
UL Recognized to UL 497B as an Isolated Loop Circuit Protector
ESD protection of data lines in accordant
EFT protection of data lines in accordance with IEC 61000-4-4
UL Recognized to UL 497B as an Isolated Loop Circuit Protector
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 304V |
Minimum Breakdown Voltage | 209V |
Mounting Type | Surface Mount |
Package Type | SOD-123FL |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1000W |
Number of Elements per Chip | 1 |