- RS Stock No.:
- 190-5994
- Mfr. Part No.:
- DS9503P+T&R
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5994
- Mfr. Part No.:
- DS9503P+T&R
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Zener characteristic with voltage snap-back to protect against ESD hits
High avalanche voltage, low leakage and low capacitance avoid signal attenuation
Compatible to all 5V logic families
Space-saving, low-inductance TSOC surface-mount package
On-chip 5 ohm resistors for isolation at both anode and cathode terminals
Industrial temperature range
High avalanche voltage, low leakage and low capacitance avoid signal attenuation
Compatible to all 5V logic families
Space-saving, low-inductance TSOC surface-mount package
On-chip 5 ohm resistors for isolation at both anode and cathode terminals
Industrial temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Package Type | TSOC |
Pin Count | 6 |
Maximum Peak Pulse Current | 2A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -40 °C |
Dimensions | 4 x 3.89 x 1.34mm |
Maximum Operating Temperature | +85 °C |
ESD Voltage | 27kV |
Length | 4mm |
Maximum Reverse Leakage Current | 100nA |
Height | 1.34mm |
Width | 3.89mm |
Working Voltage | 5V |