Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
TVS Diodes
ROHM VS5V0BB1EST15R, Bi-Directional TVS Diode, 100mW, 2-Pin DSN0603
RS Stock No.:
183-5200
Mfr. Part No.:
VS5V0BB1EST15R
Manufacturer:
ROHM
This image is representative of the product range
View all TVS Diodes
Discontinued product
RS Stock No.:
183-5200
Mfr. Part No.:
VS5V0BB1EST15R
Manufacturer:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet VS5V0BB1EST15R
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
VS5V0BB1ES is the TVS diode which is ideal for I/F protection in electronic devices and 0201(0603)-size. Low clamping voltage and high surge resistance provide superior protection.
High reliability
WLCSP
Bi-directional ESD protection
ESD protection level ±8kV
Dimension tolerance ±10um
Attribute
Value
Direction Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
11.4V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
DSN0603
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
100mW
Maximum Peak Pulse Current
2.2A
ESD Protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
0.61 x 0.31 x 0.29mm
Maximum Operating Temperature
150 °C
Test Current
1mA
Width
0.31mm
Height
0.29mm
Capacitance
12pF
Length
0.61mm
Maximum Reverse Leakage Current
500nA