- RS Stock No.:
- 183-5183
- Mfr. Part No.:
- RSB27UM2TL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5183
- Mfr. Part No.:
- RSB27UM2TL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RSB6.8CM is a transient voltage suppressor with small mold package, suitable for surge protection.
High reliability
Small mold type
Bidirectional
Small mold type
Bidirectional
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Minimum Breakdown Voltage | 26.2V |
Mounting Type | Surface Mount |
Package Type | SOT-323FL |
Maximum Reverse Stand-off Voltage | 24V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 200mW |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | 150 °C |
Dimensions | 2.1 x 1.35 x 1mm |
Width | 1.35mm |
Maximum Reverse Leakage Current | 100nA |
Test Current | 1mA |
Height | 1mm |
Length | 2.1mm |
Capacitance | 30pF |