- RS Stock No.:
- 172-3332
- Mfr. Part No.:
- ESDM3051N2T5G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 172-3332
- Mfr. Part No.:
- ESDM3051N2T5G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ESDM3051 is designed to protect voltage sensitive components that require low capacitance from ESD . Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.
9.9 A Peak Pulse Current Capable, 8x20us Surge
Delivers higher level of protection to the application
8.5 V Clamping Voltage @ 9.9 A, 8x20us Surge
Delivers higher level of protection to the application
0201 Form Factor
Measuring only 0.62 x 0.32 mm, this device is ideal for space-constrained applications
GPIO Protection
Audio Line Protection
SIM Card Protection
SD Card Protection
Smartphones
Wearables
Notebooks
Tablets
Laptops
Delivers higher level of protection to the application
8.5 V Clamping Voltage @ 9.9 A, 8x20us Surge
Delivers higher level of protection to the application
0201 Form Factor
Measuring only 0.62 x 0.32 mm, this device is ideal for space-constrained applications
GPIO Protection
Audio Line Protection
SIM Card Protection
SD Card Protection
Smartphones
Wearables
Notebooks
Tablets
Laptops
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 6V |
Minimum Breakdown Voltage | 5.1V |
Mounting Type | Surface Mount |
Package Type | X2DFN |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Maximum Peak Pulse Current | 9.9A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 1 x 0.6 x 0.35mm |
Maximum Reverse Leakage Current | 100nA |
Test Current | 1mA |
Capacitance | 21pF |
Length | 1mm |
Height | 0.35mm |
Width | 0.6mm |