- RS Stock No.:
- 170-5444
- Mfr. Part No.:
- PUSB2X4YH
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-5444
- Mfr. Part No.:
- PUSB2X4YH
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The device is designed to protect high-speed interfaces such as USB 2.0 ports against ElectroStatic Discharge (ESD). The device includes four high-level ESD protection diode structures for high-speed signal lines. It is encapsulated in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package. All signal lines are protected by a special diode configuration offering ultra low line capacitance of 0.85 pF maximum. This configuration provides protection to downstream components from ESD voltages up to ±12 kV contact.
Ultra low diode capacitance down to Cd = 0.4 pF typ.
ESD protection of ultra high-speed applications
Single line, multiline arrays and rail-to-rail configurations
Maximum PCB design flexibility
Ultra low leakage current down to... IRM = 5 nA
Minimum PCB area requirements
Ultra small packages
Very low clamping voltages compared to varistors
ESD protection of ultra high-speed applications
Single line, multiline arrays and rail-to-rail configurations
Maximum PCB design flexibility
Ultra low leakage current down to... IRM = 5 nA
Minimum PCB area requirements
Ultra small packages
Very low clamping voltages compared to varistors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 3.8V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOT-363 |
Pin Count | 6 |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +85 °C |
Maximum Reverse Leakage Current | 1µA |
Length | 2.2mm |
Capacitance | 0.85pF |
ESD Voltage | 12kV |
Test Current | 1mA |
Working Voltage | 5.5V |
Height | 1mm |
Width | 1.35mm |