- RS Stock No.:
- 168-6860
- Mfr. Part No.:
- BZW06-19B
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-6860
- Mfr. Part No.:
- BZW06-19B
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Transil™ TVS Axial Bidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 39.3V |
Minimum Breakdown Voltage | 20.9V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 18.8V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 102A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 6.75 x 3.53 x 3.53mm |
Length | 6.75mm |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Width | 3.53mm |
Height | 3.53mm |