- RS Stock No.:
- 168-1433
- Mfr. Part No.:
- EMZ6.8ET2R
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-1433
- Mfr. Part No.:
- EMZ6.8ET2R
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's zener diodes are available in various lineup as 2-pin mold surface mount type and complex type.
Ultra-small mold type
High reliability
High reliability
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Common Anode |
Mounting Type | Surface Mount |
Package Type | EMD, SC-75A |
Maximum Reverse Stand-off Voltage | 3.5V |
Pin Count | 5 |
Number of Elements per Chip | 4 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.6 x 1.2 x 0.4mm |
Working Voltage | 7.14V |
Length | 1.6mm |
Width | 1.2mm |
Test Current | 5mA |
Maximum Reverse Leakage Current | 500nA |
Height | 0.4mm |