- RS Stock No.:
- 167-0322
- Mfr. Part No.:
- B72590T0110S160
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0322
- Mfr. Part No.:
- B72590T0110S160
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
Metal Oxide Varistors CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 35V |
Minimum Breakdown Voltage | 16.5V |
Mounting Type | Surface Mount |
Package Type | 0402 (1005M) |
Maximum Reverse Stand-off Voltage | 14V |
Pin Count | 2 |
Maximum Peak Pulse Current | 22A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 1.15 x 0.6 x 0.6mm |
Length | 1.15mm |
Width | 0.6mm |
Height | 0.6mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 500nA |