- RS Stock No.:
- 165-8882
- Mfr. Part No.:
- SMAJ48A-13-F
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 165-8882
- Mfr. Part No.:
- SMAJ48A-13-F
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 77.4V |
Minimum Breakdown Voltage | 53.3V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 48V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 5.2A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.6 x 2.92 x 2.1mm |
Maximum Operating Temperature | +150 °C |
Length | 4.6mm |
Height | 2.1mm |
Width | 2.92mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 5µA |
Surge Current Rating | 40A |