- RS Stock No.:
- 164-7833
- Mfr. Part No.:
- MAX30034CUA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 164-7833
- Mfr. Part No.:
- MAX30034CUA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX30031–MAX30034 are patent-pending protection devices intended to (with the help of external, energy-rated resistors) absorb repetitive defibrillation and other high-energy pulses to protect sensitive electronic circuitry in ECG and other medical/industrial equipment. The devices can withstand over 100,000 defibrillation pulses without failure. The devices are intended to replace the gas-discharge tubes and transient absorbers in applications where its significant reduction in size is beneficial and its lower, well defined on-voltage can offer higher degrees of protection to sensitive electronics.
Low Leakage Defibrillation Protection IC Helps ECG Systems
High Peak Current in Excess of 4A
Withstands Over 100k Defibrillation Pulses Without Failure
0°C to 70°C Temperature Range
Small, 3mm X 5mm μMAX® Package
High Peak Current in Excess of 4A
Withstands Over 100k Defibrillation Pulses Without Failure
0°C to 70°C Temperature Range
Small, 3mm X 5mm μMAX® Package
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Mounting Type | Surface Mount |
Package Type | TDFN |
Pin Count | 8 |
Peak Pulse Power Dissipation | 953mW |
Maximum Peak Pulse Current | 4A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Capacitance | 2pF |
Height | 0.95mm |
Width | 3.1mm |