- RS Stock No.:
- 162-9244
- Mfr. Part No.:
- PACDN006MR
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9244
- Mfr. Part No.:
- PACDN006MR
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Array |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 13V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Peak Pulse Power Dissipation | 0.2W |
ESD Protection | Yes |
Number of Elements per Chip | 12 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Width | 3.1mm |
Test Current | 20mA |
Height | 0.95mm |
Maximum Reverse Leakage Current | 1µA |
Length | 3.1mm |
Capacitance | 5pF |