- RS Stock No.:
- 133-2833
- Mfr. Part No.:
- RSB6.8SMT2N
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 133-2833
- Mfr. Part No.:
- RSB6.8SMT2N
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ESD Protection Bi-Directional Zener Diodes, ROHM
High reliability
Transient Voltage Suppressors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.2 x 0.8 x 0.6mm |
Length | 1.2mm |
Maximum Reverse Leakage Current | 500nA |
Width | 0.8mm |
Height | 0.6mm |