- RS Stock No.:
- 103-8112
- Mfr. Part No.:
- PTVS17VS1UR,115
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 103-8112
- Mfr. Part No.:
- PTVS17VS1UR,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia
400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.
Transient Voltage Suppressors, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 27.6V |
Minimum Breakdown Voltage | 18.9V |
Mounting Type | Surface Mount |
Package Type | SOD-123W |
Maximum Reverse Stand-off Voltage | 17V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 14.5A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.8 x 1.9 x 1.1mm |
Width | 1.9mm |
Height | 1.1mm |
Length | 2.8mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 100nA |