RS PRO 2 Shelf Steel Trolley Workshop Tool Trolley, 920 x 535 x 950mm, 150kg Load
- RS Stock No.:
- 851-7593
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 851-7593
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO Mobile Tool Trolley
From RS PRO, this robust and versatile workshop trolley is ideal for professionals and enthusiasts alike. With a sturdy steel construction, and a highly efficient design, the trolley is well suited to light to medium duty applications.
Featuring a spacious top-loading chest that is ideal for storing long tools, the trolley also features two drawers that have ball bearing slides that allow them to fully extend. This gives you maximum accessibility to the parts you need, when you need them. The top lid doubles as a worktop surface, and slides apart to reveal the storage beneath. There also two bucket-style shelf compartments at either end of the trolley.
All of the drawers and top chest are lockable, to give you the peace of mind you need to store your valuable tools.
With a recessed bottom shelf, theres space for essentials you need to keep handy, with protection against small parts rolling off the trolley, or even for containing small spills.
With large handles and lockable swivel castor wheels, this trolley is highly mobile and a perfect way to ensure the tools you need are where you need them, when you need them. Whether youre a mechanic, technician or maintenance worker, this mobile tool trolley is ideal.
Features and Benefits
• Lockable
• Lined shelves
• Two lockable drawers with ball bearing slides and liners
• Four large castors with two locking
• Some self-assembly required
Applications
Ideal for a busy workshop or for the ultimate in garage customisation, this rolling tool cabinet can be used anywhere where a wide selection of tools and accessories need to be stored and transported easily. They are advantageous over portable tools bags and tool boxes in that they can store far more in a more organized manner. They also have advantages over fixed tool cabinets in that they can be moved directly to where the work is happening, saving time and effort. These mobile tool cabinets are ideal for;
• Garage mechanics
• Workshops
• Maintenance workers
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
Featuring a spacious top-loading chest that is ideal for storing long tools, the trolley also features two drawers that have ball bearing slides that allow them to fully extend. This gives you maximum accessibility to the parts you need, when you need them. The top lid doubles as a worktop surface, and slides apart to reveal the storage beneath. There also two bucket-style shelf compartments at either end of the trolley.
All of the drawers and top chest are lockable, to give you the peace of mind you need to store your valuable tools.
With a recessed bottom shelf, theres space for essentials you need to keep handy, with protection against small parts rolling off the trolley, or even for containing small spills.
With large handles and lockable swivel castor wheels, this trolley is highly mobile and a perfect way to ensure the tools you need are where you need them, when you need them. Whether youre a mechanic, technician or maintenance worker, this mobile tool trolley is ideal.
Features and Benefits
• Lockable
• Lined shelves
• Two lockable drawers with ball bearing slides and liners
• Four large castors with two locking
• Some self-assembly required
Applications
Ideal for a busy workshop or for the ultimate in garage customisation, this rolling tool cabinet can be used anywhere where a wide selection of tools and accessories need to be stored and transported easily. They are advantageous over portable tools bags and tool boxes in that they can store far more in a more organized manner. They also have advantages over fixed tool cabinets in that they can be moved directly to where the work is happening, saving time and effort. These mobile tool cabinets are ideal for;
• Garage mechanics
• Workshops
• Maintenance workers
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
Attribute | Value |
---|---|
Type | Trolley |
Load Capacity | 150kg |
Platform Dimensions | 920 x 535 x 950mm |
Number of Levels | 2 |
Wheel Features | Braked, Swivel |
Wheel Type | Castor |
Frame Material | Steel |
Wheel Material | Rubber |
Overall Height | 950mm |
Platform Length | 920mm |
Platform Width | 535mm |
Brakes | No |