FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1000 mm, 400 kg Load, 595 mm

N

This image is representative of the product range

Subtotal (1 unit)*

SGD514.80

(exc. GST)

SGD561.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD514.80

*price indicative

RS Stock No.:
717-711
Mfr. Part No.:
804722231
Manufacturer:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Wheel Type

2 Fixed + 2 Swivel with Brake

Platform Material

Wood

Load Capacity

400kg

Number of Shelves

1

Weight Class

400 kg

Foldable

Yes

Frame Material

Steel

Wheel Material

Rubber

Overall Length

1255mm

Wheel Diameter

160mm

Overall Height

980mm

Platform Length

1000mm

Platform Width

595mm

Standards/Approvals

EN 1757

Overall Width

640mm

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Folding backrest trolley is crafted to move a wide variety of loads with ease. Its design emphasizes convenience, allowing Compact storage while maintaining durability through reinforced construction. With ergonomic handling and safety-focused details, it ensures reliable performance in professional and everyday use.

Flatpack design shipped in a cardboard box with assembly required

35 x 20 mm tubular frame with reinforcements under the platform

Ergonomic handle at a comfortable height MADE of Ø 28 mm tubing for good grip

Shape when folded allows raising the backrest without excessive bending

Support bar prevents loads from tipping and operates the folding mechanism

Protective end caps on the front of the platform to prevent injury or wall damage

Related links