- RS Stock No.:
- 673-383
- Manufacturer:
- NEUTRAL
Discontinued product
Alternative
RS PRO Foldable Flatbed Platform Trolley, 825 x 430 x 710mm, 100kg Load
SGD243.30
Each
RS Stock No.: 277-308
- RS Stock No.:
- 673-383
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
These Sack Trucks are lightweight but equally as strong. What does this mean? It means that an aluminium truck is highly manoeuvrable, easy to carry and transport. Ideal for delivery drivers to use.
What benefits does an aluminium sack truck offers?
Well, firstly it is rust- resistant so it will last a long time. It is not as strong as steel, however, there is no doubt for excellent quality and durability. These lightweight folding trolleys are perfect for office and shop use as well as for exhibitions.
Specifications
Attribute | Value |
---|---|
Type | Folding |
Load Capacity | 150kg |
Platform Dimensions | 230 x 420mm |
Number of Levels | 1 |
Frame Material | Aluminium |
Wheel Diameter | 100mm |
Overall Height | 800mm |
Platform Length | 230mm |
Platform Width | 420mm |