- RS Stock No.:
- 652-4675
- Mfr. Part No.:
- 409VA202M
- Manufacturer:
- TE Connectivity
330 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.618
(exc. GST)
SGD1.764
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD1.618 | SGD8.09 |
50 - 495 | SGD1.538 | SGD7.69 |
500 - 2495 | SGD1.462 | SGD7.31 |
2500 - 4995 | SGD1.388 | SGD6.94 |
5000 + | SGD1.318 | SGD6.59 |
*price indicative |
- RS Stock No.:
- 652-4675
- Mfr. Part No.:
- 409VA202M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 409 Side Adjust
Cross-slot adjustment
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 409 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |