- RS Stock No.:
- 522-2744
- Mfr. Part No.:
- 3386P-1-203LF
- Manufacturer:
- Bourns
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD2.19
(exc. GST)
SGD2.39
(inc. GST)
Units | Per unit |
1 - 9 | SGD2.19 |
10 - 99 | SGD2.14 |
100 - 499 | SGD2.09 |
500 - 999 | SGD2.05 |
1000 + | SGD2.01 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 522-2744
- Mfr. Part No.:
- 3386P-1-203LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
3386P Top Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 3.15 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |