- RS Stock No.:
- 474-7854
- Mfr. Part No.:
- CT-94EP 5k Ohm
- Manufacturer:
- Nidec Components
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD3.79
(exc. GST)
SGD4.13
(inc. GST)
Units | Per unit |
1 - 24 | SGD3.79 |
25 + | SGD3.66 |
- RS Stock No.:
- 474-7854
- Mfr. Part No.:
- CT-94EP 5k Ohm
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer ,CT-94E series (18 turns)
Eco-friendly lead-free, cadmium-free
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 18 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | CT-94 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.3 mm |
Length | 9.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |