- RS Stock No.:
- 474-7719
- Mfr. Part No.:
- CT-94EX 10k Ohm
- Manufacturer:
- Nidec Components
32 In stock for delivery within 3 working days
Added
Price Each
SGD3.87
(exc. GST)
SGD4.22
(inc. GST)
Units | Per unit |
1 - 24 | SGD3.87 |
25 - 124 | SGD3.61 |
125 + | SGD2.97 |
- RS Stock No.:
- 474-7719
- Mfr. Part No.:
- CT-94EX 10k Ohm
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer ,CT-94E series (18 turns)
Eco-friendly lead-free, cadmium-free
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 18 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | CT-94 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.6mm |
Shaft Diameter | 2.3 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |