- RS Stock No.:
- 474-6980
- Mfr. Part No.:
- CT-6EP 5k Ohm
- Manufacturer:
- Nidec Components
35 In Global stock for delivery within 4 working day(s)
265 In Global stock for delivery within 3 working day(s)
Added
Price Each (In a Pack of 5)
SGD1.204
(exc. GST)
SGD1.312
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD1.204 | SGD6.02 |
50 + | SGD1.178 | SGD5.89 |
*price indicative |
- RS Stock No.:
- 474-6980
- Mfr. Part No.:
- CT-6EP 5k Ohm
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer CT-6E series
Eco-friendly, lead-free, cadmium-free
General-purpose type
Sealed structure
General-purpose type
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | CT-6 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |