- RS Stock No.:
- 474-6851
- Mfr. Part No.:
- RJ-4EWS 10k Ohm
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 474-6851
- Mfr. Part No.:
- RJ-4EWS 10k Ohm
- Manufacturer:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer RJ-4E series
Eco-friendly lead-free, cadmium-free
Small size and low 0.5 W rated power
Precious metal alloy multi-contact wiper ensures high reliability
Sealed structure
Small size and low 0.5 W rated power
Precious metal alloy multi-contact wiper ensures high reliability
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | RJ-4 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |