- RS Stock No.:
- 168-0373
- Mfr. Part No.:
- 416XA102P
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 168-0373
- Mfr. Part No.:
- 416XA102P
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 416 (2.5 x 5mm) Side Adjust
Cross slot adjustment
Vertical Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Vertical Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |