- RS Stock No.:
- 167-9438
- Mfr. Part No.:
- TS53YL503MR10
- Manufacturer:
- Vishay
500 In stock for delivery within 4 working days
Price Each (On a Reel of 500)
SGD2.499
(exc. GST)
SGD2.724
(inc. GST)
Units | Per unit | Per Reel* |
500 - 1000 | SGD2.499 | SGD1,249.50 |
1500 - 2000 | SGD2.405 | SGD1,202.50 |
2500 + | SGD2.255 | SGD1,127.50 |
*price indicative |
- RS Stock No.:
- 167-9438
- Mfr. Part No.:
- TS53YL503MR10
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
250mW 5mm sealed TS53YL series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Compact, space-saving design
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | TS53 |
Termination Style | Gull Wing |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 5mm |
Shaft Diameter | 2.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |