- RS Stock No.:
- 167-9351
- Mfr. Part No.:
- TSM4YL103KB25
- Manufacturer:
- Vishay
150 In stock for delivery within 4 working days
Added
Price Each (In a Box of 50)
SGD12.407
(exc. GST)
SGD13.524
(inc. GST)
Units | Per unit | Per Box* |
50 - 100 | SGD12.407 | SGD620.35 |
150 - 200 | SGD11.942 | SGD597.10 |
250 + | SGD11.195 | SGD559.75 |
*price indicative |
- RS Stock No.:
- 167-9351
- Mfr. Part No.:
- TSM4YL103KB25
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
4mm 11 Turn Sealed 250mW TSM 4YL Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | TSM4 |
Termination Style | Gull Wing |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.5 mm |
Length | 4.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |