- RS Stock No.:
- 167-3365
- Mfr. Part No.:
- 3296W-1-504LF
- Manufacturer:
- Bourns
100 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 50)
SGD2.619
(exc. GST)
SGD2.855
(inc. GST)
Units | Per unit | Per Tube* |
50 + | SGD2.619 | SGD130.95 |
*price indicative |
- RS Stock No.:
- 167-3365
- Mfr. Part No.:
- 3296W-1-504LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or top adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management
Industrial
Portable Devices
Power Management
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3296 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 2.19 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |