Recently searched

    5MΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386

    This image is representative of the product range

    Subtotal (1 tube of 50 units)**

    SGD110.05

    (exc. GST)

    SGD119.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    250 In stock for delivery within 4 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    50 +SGD2.201SGD110.05

    **price indicative

    RS Stock No.:
    161-7188
    Mfr. Part No.:
    3386X-1-505LF
    Manufacturer:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Bourns

    Maximum Resistance

    5MΩ

    Mounting Type

    Through Hole

    Number of Turns

    1

    Orientation

    Side Adjust

    Power Rating

    0.5W

    Series

    3386

    Termination Style

    Solder Pin

    Tolerance

    ±10%

    Temperature Coefficient

    ±100ppm/°C

    Shaft Diameter

    0.76 mm

    Length

    9.53mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Related links