5 Ω Through Hole Trimmer Resistor 0.07 W PIHER SENSORS AND CONTROLS S.S.A, PT 10

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-698
Distrelec Article No.:
164-35-150
Mfr. Part No.:
PT10MV10472A2020IPMS
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Maximum Resistance

Product Type

Through Hole Trimmer Resistor

Packaging

Magazine

Power Rating

0.07W

Series

PT 10

Automotive Standard

No

Temperature Coefficient

300 ppm/°C

Minimum Operating Temperature

-25°C

Maximum Voltage

200V

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS

Mechanical Rotation

235°