- RS Stock No.:
- 662-7998
- Mfr. Part No.:
- SN74AUP1T98DCKT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-7998
- Mfr. Part No.:
- SN74AUP1T98DCKT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AUP1T Family, Texas Instruments
74AUP Family
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:
Wide supply voltage range: 0.8 to 3.6V
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Specifications
Attribute | Value |
---|---|
Logic Family | AUP |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Logic Function | Voltage Level Translator |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Low Level Output Current | 4mA |
Maximum High Level Output Current | -4mA |
Maximum Propagation Delay Time @ Maximum CL | 5.5 ns @ 2.5 V |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |