- RS Stock No.:
- 186-8221
- Mfr. Part No.:
- 74ACT245MTC
- Manufacturer:
- onsemi
Available for back order.
Added
Price Each (In a Pack of 25)
SGD1.021
(exc. GST)
SGD1.113
(inc. GST)
Units | Per unit | Per Pack* |
25 - 25 | SGD1.021 | SGD25.525 |
50 + | SGD0.97 | SGD24.25 |
*price indicative |
- RS Stock No.:
- 186-8221
- Mfr. Part No.:
- 74ACT245MTC
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The AC/ACT245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus-oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports, Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition.
ICC and IOZ reduced by 50%
Non-inverting buffers
Bidirectional data path
A and B outputs source/sink 24 mA
ACT245 has TTL-compatible inputs
Applications
This product is general usage and suitable for many different applications.
Non-inverting buffers
Bidirectional data path
A and B outputs source/sink 24 mA
ACT245 has TTL-compatible inputs
Applications
This product is general usage and suitable for many different applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Number of Elements per Chip | 1 |
Pin Count | 20 |
Output Type | 3 State |
Dimensions | 6.6 x 4.5 x 1.05mm |
Maximum Low Level Output Current | 24mA |
Maximum High Level Output Current | -24mA |
Translation | Bi-Directional |
Propagation Delay Test Condition | 50pF |
Maximum Operating Supply Voltage | 2 to 6 V |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |