- RS Stock No.:
- 767-4954
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 767-4954
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ABS Tool Case
Professional tool case with removable and adjustable dividers to create up to 6 separate compartments for tool storage, plus a tool board within the lid.
Secure latches with lock
Protective feet to avoid scuffing & damage to the case
Internal hinged to keep lid open when working
Protective feet to avoid scuffing & damage to the case
Internal hinged to keep lid open when working
Specifications
Attribute | Value |
---|---|
Material | ABS |
Internal Height | 185 mm |
Internal Width | 465 mm |
Internal Depth | 345mm |
Internal Dimensions | 185 x 465 x 345mm |
External Height | 200 mm |
External Width | 480 mm |
External Depth | 360mm |
External Dimensions | 200 x 480 x 360mm |
Foam | Yes |
Watertight or Waterproof | No |
Wheels | No |
Material Type | Plastic |
Colour | Silver |
Dividers | Yes |
Lockable | Yes |
Weight | 4kg |